NK6APC15MGR

Heilind Number:PANNK6APC15MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC15MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 15 meters, green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC15MGR
Color:Green
Overall Length:49.2 ft, 15 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC15MGR

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A CM/LSZH cable, in a vibrant green color, spans a generous 15 meters for versatile installation. Constructed with high-quality UTP cable, it ensures optimal performance and reliability. Stranded wire type and 26 AWG wire size guarantee flexibility and durability. Each end features a Modular Plug connector, with a clear boot and a plug body made of polycarbonate for sturdy connections. Perfect for efficient wire management in any setting, this patch cord is a must-have for seamless Ethernet connectivity.