NK6APC15YL

Heilind Number:PANNK6APC15YL
Manufacturer:Panduit
Manufacturer Number:NK6APC15YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 15 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC15YL
Color:Yellow
Overall Length:15 ft, 4.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC15YL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance. This Category 6A cable, featuring a CM/LSZH jacket in vibrant yellow, ensures high-speed data transmission over a generous 15 ft (4.6 m) length. Crafted with precision, this UTP cable boasts stranded wire type and 26 AWG wire size, guaranteeing reliable connectivity. Both connector A and B sport modular plugs with clear boot color for easy identification, while the plug body material, copper, ensures durability. Elevate your network infrastructure with this premium patch cord, a must-have in any setup.