NK6APC16BL

Heilind Number:PANNK6APC16BL
Manufacturer:Panduit
Manufacturer Number:NK6APC16BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 16 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC16BL
Color:Black
Overall Length:16 ft, 4.9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC16BL

Detailed Description

Enhance your network connectivity with our Netkey Category 6A Copper Patch Cord in sleek Black. Designed for optimal performance, this CM/LSZH-rated cable boasts a generous 16-foot length, perfect for reaching distant devices with ease. Crafted with 26 AWG stranded wire, it ensures reliable data transmission. Both ends feature durable Modular Plug connectors, with a clear boot for added protection. Made with high-quality copper, this patch cord is a must-have for efficient Ethernet connections. Perfect for a wide range of applications, it's an essential component for any network setup.