NK6APC16GR

Heilind Number:PANNK6APC16GR
Manufacturer:Panduit
Manufacturer Number:NK6APC16GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 16 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC16GR
Color:Green
Overall Length:16 ft, 4.9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC16GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord in Category 6A. This 16 ft. CM/LSZH cable, in a vibrant green color, guarantees high-performance data transmission. Crafted with 26 AWG stranded wire and featuring modular plug connectors, it ensures reliable connections in any Ethernet setup. The clear boot color adds durability, while the copper plug body material further enhances signal integrity. Ideal for use in various wire management and cable assembly applications, this patch cord is a must-have for maintaining seamless network operations. Upgrade your connectivity experience with this premium quality product.