NK6APC16GY

Heilind Number:PANNK6APC16GY
Manufacturer:Panduit
Manufacturer Number:NK6APC16GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 16 ft., Gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC16GY
Color:Gray
Overall Length:16 ft, 4.9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC16GY

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, a reliable solution for Category 6A data transmission. This 16-foot CM/LSZH cable in sleek gray offers both durability and flexibility for seamless installations. Featuring 26 AWG stranded wire and clear boot color, it guarantees optimal performance and easy identification. Equipped with Modular Plug connectors at both ends, it ensures secure and efficient connections. Upgrade your setup with this essential Ethernet cable assembly, perfect for maintaining high-speed data transfer in any professional environment.