NK6APC16YL

Heilind Number:PANNK6APC16YL
Manufacturer:Panduit
Manufacturer Number:NK6APC16YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 16 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC16YL
Color:Yellow
Overall Length:16 ft, 4.9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC16YL

Detailed Description

Enhance your network connectivity with this high-quality Netkey Copper Patch Cord. Designed for Category 6A systems, this CM/LSZH-compliant yellow UTP cable ensures reliable performance over its 16-foot length. Featuring stranded wire construction with 26 AWG, and modular plug connectors on both ends, it guarantees seamless data transmission. The clear boot color and copper plug body material further enhance durability, making it an essential component for efficient wire management in various settings. Upgrade your Ethernet and fiber optic cable assemblies with this premium patch cord.