NK6APC17BL

Heilind Number:PANNK6APC17BL
Manufacturer:Panduit
Manufacturer Number:NK6APC17BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 17 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC17BL
Color:Black
Overall Length:17 ft, 5.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC17BL

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Designed for Category 6A networks, this CM/LSZH-compliant cable ensures reliable data transmission over a length of 17 feet (5.2 meters). The black UTP cable features a durable construction with 26 AWG stranded wire, while the modular plug connectors guarantee a secure and efficient connection. Perfect for use in various applications, from wire management to Ethernet and fiber optic cable assemblies, this patch cord is a versatile and essential tool for maintaining smooth network operations. Upgrade your setup with the assurance of quality and performance that comes with our Patch Cords product line.