NK6APC17BU

Heilind Number:PANNK6APC17BU
Manufacturer:Panduit
Manufacturer Number:NK6APC17BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 17 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC17BU
Color:Blue
Overall Length:17 ft, 5.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC17BU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord in vibrant blue. Measuring 17 feet (5.2 meters) in length, this Category 6A cable is designed for optimal performance. Its CM/LSZH construction ensures compliance with safety standards, making it ideal for various environments. The stranded wire type, featuring 26 AWG gauge, guarantees flexibility and durability. Each end is equipped with a modular plug connector, crafted from high-quality copper for reliable conductivity. The clear boot color adds a sleek touch to the design. Upgrade your setup with this essential Ethernet cable assembly, perfect for efficient data transmission.