NK6APC17GR

Heilind Number:PANNK6APC17GR
Manufacturer:Panduit
Manufacturer Number:NK6APC17GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 17 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC17GR
Color:Green
Overall Length:17 ft, 5.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC17GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A cable, with a length of 17 feet, ensures reliable performance for your data transmission needs. Featuring a green UTP jacket, it not only stands out visually but also meets CM/LSZH standards for enhanced safety. The stranded wire type and 26 AWG wire size guarantee flexibility and efficient signal transmission. Equipped with modular plugs on both ends and a clear boot color, this patch cord is easy to install and use. Constructed with copper plug bodies, it offers durability and high conductivity for seamless connectivity. Ideal for various applications, this patch cord is a must-have for any network setup.