NK6APC17GY

Heilind Number:PANNK6APC17GY
Manufacturer:Panduit
Manufacturer Number:NK6APC17GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 17 ft., Gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC17GY
Color:Gray
Overall Length:17 ft, 5.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC17GY

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, engineered for optimal performance. This Category 6A cable, boasting a generous 17-foot length, is designed for efficient data transmission in both CM and LSZH environments. Featuring a sleek gray exterior, it seamlessly blends into any workspace while delivering high-speed connectivity. The durable construction, with 26 AWG stranded wire and copper plug bodies, ensures long-lasting reliability. Equipped with modular plugs on both ends, it's easy to install and compatible with a variety of devices. With clear boot color for added convenience, this patch cord is a must-have for seamless Ethernet connections.