NK6APC17RD

Heilind Number:PANNK6APC17RD
Manufacturer:Panduit
Manufacturer Number:NK6APC17RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 17 ft., Red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC17RD
Color:Red
Overall Length:17 ft, 5.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC17RD

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A CM/LSZH cable, boasting a vibrant red hue, spans 17 feet in length, making it ideal for various networking setups. Crafted with 26 AWG stranded wire, it ensures reliable performance. The clear boot and copper plug bodies offer durability and easy identification. With modular plug connectors at both ends, this patch cord is a versatile and essential component in any network infrastructure. Upgrade your setup with this high-quality Ethernet cable assembly.