NK6APC17YL

Heilind Number:PANNK6APC17YL
Manufacturer:Panduit
Manufacturer Number:NK6APC17YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 17 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC17YL
Color:Yellow
Overall Length:17 ft, 5.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC17YL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. This 17 ft. UTP cable, in a vibrant yellow hue, ensures high-speed data transmission with its stranded wire type and 26 AWG wire size. Equipped with modular plugs on both ends, featuring clear boots and copper plug bodies, this patch cord guarantees secure and reliable connections. Whether for home or office use, this CM/LSZH compliant cord is a must-have for seamless Ethernet networking. Upgrade your setup today with this essential patch cord.