NK6APC18BU

Heilind Number:PANNK6APC18BU
Manufacturer:Panduit
Manufacturer Number:NK6APC18BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 18 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC18BU
Color:Blue
Overall Length:18 ft, 5.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC18BU

Detailed Description

Upgrade your network with our Netkey copper patch cord, designed for high-performance connectivity. This Category 6A cable, measuring 18 feet in length, is perfect for efficiently transmitting data. Its blue UTP jacket ensures durability and visibility, while the CM/LSZH construction guarantees compliance with safety standards. Featuring stranded wire with a 26 AWG size, this patch cord is flexible and reliable. The clear boot color and copper plug bodies add to its quality and longevity. Ideal for Ethernet and fiber optic setups, this patch cord is a must-have for seamless communication in any environment. Upgrade now and experience the difference in your network performance.