NK6APC18GR

Heilind Number:PANNK6APC18GR
Manufacturer:Panduit
Manufacturer Number:NK6APC18GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 18 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC18GR
Color:Green
Overall Length:18 ft, 5.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC18GR

Detailed Description

Enhance your network infrastructure with our high-performance Netkey copper patch cord. This Category 6A cable, in a vibrant green hue, offers a seamless connectivity solution for your data transmission needs. With a length of 18 feet (5.5 meters), it provides flexibility in setup while ensuring efficient signal transmission. The UTP cable construction, CM/LSZH rated, guarantees durability and safety in various installation environments. Featuring stranded wire type and 26 AWG wire size, it delivers reliable performance. Both connector ends are fitted with Modular Plugs, ensuring easy and secure connections. The clear boot color adds a touch of practicality, while the copper plug body material further enhances conductivity. Ideal for use in wire management and cable assemblies, this patch cord is a valuable addition to any Ethernet and fiber optic network setup. Upgrade your connectivity with this essential networking accessory.