NK6APC18RD

Heilind Number:PANNK6APC18RD
Manufacturer:Panduit
Manufacturer Number:NK6APC18RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 18 ft., Red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC18RD
Color:Red
Overall Length:18 ft, 5.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC18RD

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. Designed for Category 6A applications, this CM/LSZH-rated cable ensures reliable performance. The 18 ft. length, in striking red, offers flexibility in setup. Featuring UTP construction with 26 AWG stranded wire, it guarantees high-speed data transmission. Both ends are terminated with modular plugs for easy installation. The clear boot and copper plug body enhance durability, making it ideal for demanding environments. Upgrade your network infrastructure with this essential patch cord.