NK6APC18YL

Heilind Number:PANNK6APC18YL
Manufacturer:Panduit
Manufacturer Number:NK6APC18YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 18 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC18YL
Color:Yellow
Overall Length:18 ft, 5.5 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC18YL

Detailed Description

Enhance network connectivity with our Netkey Copper Patch Cord, designed for optimal performance in Category 6A environments. This 18 ft. CM/LSZH cable in vibrant Yellow is not only visually striking but also durable and reliable. Featuring Stranded wire type and 26 AWG wire size, it ensures efficient data transmission. Both ends are equipped with Modular Plugs, guaranteeing easy and secure connections. The clear boot color adds a sleek touch, while the plug body material, Copper, ensures robustness. Perfect for various applications, this Patch Cord is a must-have for seamless networking.