NK6APC19

Heilind Number:PANNK6APC19
Manufacturer:Panduit
Manufacturer Number:NK6APC19
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 19 ft., Off White UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC19
Color:Off White1
Overall Length:19 ft, 5.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC19

Detailed Description

Elevate your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A standards, this CM/LSZH-certified 19 ft. UTP cable in a sleek Off White color ensures reliable data transmission. Featuring stranded wire with a 26 AWG size, and modular plug connectors, it guarantees seamless connectivity. The clear boot color adds a professional touch, while the copper plug body material ensures durability. Perfect for wire management and Ethernet installations, this patch cord is a must-have for any network setup. Upgrade your connections with ease and efficiency.