NK6APC19BL

Heilind Number:PANNK6APC19BL
Manufacturer:Panduit
Manufacturer Number:NK6APC19BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 19 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC19BL
Color:Black
Overall Length:19 ft, 5.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC19BL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A CM/LSZH cable, measuring 19 feet in sleek black, ensures high-speed data transmission with its stranded wire type and 26 AWG wire size. Featuring modular plugs on both ends and a durable copper plug body, it guarantees secure connections for optimal performance. Perfect for Ethernet and fiber optic setups, this patch cord is an essential component for efficient wire management in any network infrastructure. Upgrade your connectivity with this reliable and high-quality solution.