NK6APC19BU

Heilind Number:PANNK6APC19BU
Manufacturer:Panduit
Manufacturer Number:NK6APC19BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 19 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC19BU
Color:Blue
Overall Length:19 ft, 5.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC19BU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This high-performance Category 6A cable, in a vibrant blue hue, boasts a CM/LSZH jacket for added durability. At 19 feet (5.8 meters) in length, it offers ample reach for various setups. The stranded wire type, with a 26 AWG size, ensures reliable data transmission. Featuring modular plugs on both ends, this patch cord is easy to install. The clear boot color and copper plug body add a sleek touch to your networking infrastructure. Perfect for managing Ethernet and fiber optic connections, this patch cord is a must-have for any tech setup. Upgrade your cable assemblies with this premium product.