NK6APC19GR

Heilind Number:PANNK6APC19GR
Manufacturer:Panduit
Manufacturer Number:NK6APC19GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 19 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC19GR
Color:Green
Overall Length:19 ft, 5.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC19GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord in vibrant green. This Category 6A cable, compliant with CM/LSZH standards, ensures high-performance data transmission over its 19-foot length. Crafted with 26 AWG stranded wire and modular plug connectors, it guarantees reliable connections for your Ethernet network. The clear boot and copper plug body add durability and ease of use, making it an essential component for efficient wire management in any setting. Upgrade your network infrastructure with this premium patch cord, a must-have in our comprehensive range of Ethernet and fiber optic cable assemblies.