NK6APC19GY

Heilind Number:PANNK6APC19GY
Manufacturer:Panduit
Manufacturer Number:NK6APC19GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 19 ft., Gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC19GY
Color:Gray
Overall Length:19 ft, 5.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC19GY

Detailed Description

Stay connected with seamless efficiency using our Netkey copper patch cord. This Category 6A CM/LSZH cable, boasting a generous length of 19 feet, ensures optimal performance in your networking setup. Featuring a striking gray UTP design, it not only offers high-speed data transmission but also complies with industry standards for enhanced reliability. Crafted with 26 AWG stranded wire and modular plug connectors, this patch cord guarantees durable connectivity. The clear boot color adds a touch of sophistication while the copper plug body material ensures long-lasting quality. Perfect for Ethernet and fiber optic cable assemblies, this essential accessory is a must-have for any modern workspace.