NK6APC19YL

Heilind Number:PANNK6APC19YL
Manufacturer:Panduit
Manufacturer Number:NK6APC19YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 19 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC19YL
Color:Yellow
Overall Length:19 ft, 5.8 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC19YL

Detailed Description

Upgrade your networking setup with our high-performance Netkey Copper Patch Cord. This Category 6A cable, measuring 19 feet in length, ensures reliable connectivity with its CM/LSZH construction. The vibrant yellow UTP cable not only stands out for easy identification but also meets stringent industry standards. Featuring a stranded wire type with 26 AWG thickness, it guarantees optimal signal transmission. Both connector ends sport modular plugs, while the clear boot color adds a sleek touch to the design. Crafted from copper, our patch cord is a durable and efficient solution for Ethernet connections, ideal for professional environments. Elevate your wire management with this essential networking accessory.