NK6APC1BL

Heilind Number:PANNK6APC1BL
Manufacturer:Panduit
Manufacturer Number:NK6APC1BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 1 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC1BL
Color:Black
Overall Length:1 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC1BL

Detailed Description

Enhance your network connectivity with our high-performance Netkey Copper Patch Cord. This Category 6A cable, measuring 1 ft. in length, ensures reliable data transmission in both CM and LSZH environments. With a sleek black design, it seamlessly blends into any setup. The stranded wire type and 26 AWG wire size guarantee flexibility and durability, while the modular plug connectors offer easy and secure connections. Crafted with copper plug bodies and clear boots, this patch cord is a dependable solution for Ethernet and fiber optic cable assemblies, providing efficient wire management for your networking needs. Elevate your connectivity with this essential product.