NK6APC1GR

Heilind Number:PANNK6APC1GR
Manufacturer:Panduit
Manufacturer Number:NK6APC1GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 1 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC1GR
Color:Green
Overall Length:1 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC1GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance. This Category 6A CM/LSZH cable, measuring 1 ft. in length, ensures high-speed data transmission in a vibrant green color. Crafted with 26 AWG stranded wire and featuring clear boot color, its durable construction guarantees reliability. Both connector A and B are modular plugs, made of copper for superior conductivity. This RoHS-compliant patch cord is perfect for Ethernet and fiber optic cable assemblies, providing seamless connectivity in any setting. Upgrade your network infrastructure with this essential accessory.