NK6APC1MBL

Heilind Number:PANNK6APC1MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC1MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 1 meters, black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC1MBL
Color:Black
Overall Length:3.28 ft, 1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC1MBL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A CM/LSZH cable, in sleek black, spans 1 meter (3.28 ft) for seamless data transmission. Crafted with 26 AWG stranded wire and featuring modular plug connectors, it ensures reliable performance. The clear boot and polycarbonate plug body guarantee durability, making it an essential addition to your Ethernet setup. Upgrade your wire management with this high-quality patch cord, perfect for Ethernet and fiber optic cable assemblies.