NK6APC1MBU

Heilind Number:PANNK6APC1MBU
Manufacturer:Panduit
Manufacturer Number:NK6APC1MBU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 1 meters, blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC1MBU
Color:Blue
Overall Length:1 m, 3.28 ft
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord
SKU:PANNK6APC1MBU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, delivering exceptional performance for Category 6A systems. This high-quality CM/LSZH cable, measuring 1 meter in length, ensures reliable data transmission with its blue UTP design. Featuring stranded wire type and 26 AWG wire size, it guarantees optimal signal integrity. Both connector ends boast durable modular plugs, while the clear boot and polycarbonate plug body offer added durability. Perfect for maintaining efficient wire management, this patch cord is a must-have for any Ethernet setup. Upgrade your network with this essential component for seamless connectivity.