NK6APC1MGR

Heilind Number:PANNK6APC1MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC1MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 1 meters, green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC1MGR
Color:Green
Overall Length:3.28 ft, 1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC1MGR

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A CM/LSZH cable, in a vibrant green hue, spans 1 meter (3.28 feet) in length, offering reliable UTP transmission. Crafted with 26 AWG stranded wire and featuring clear boot color, the cord ensures durability and easy identification. Both ends are equipped with Modular Plugs for seamless connectivity. Made of high-quality polycarbonate, it guarantees secure and efficient data transfer, making it an essential component for any Ethernet setup. Upgrade your wire management system with this top-tier Patch Cord.