NK6APC1YL

Heilind Number:PANNK6APC1YL
Manufacturer:Panduit
Manufacturer Number:NK6APC1YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 1 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC1YL
Color:Yellow
Overall Length:1 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC1YL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, a high-performance solution for Category 6A systems. This 1 ft. UTP cable, in a vibrant yellow hue, is designed for optimal data transmission. Its CM/LSZH construction ensures durability and safety in various environments. Featuring modular plug connectors and stranded wire type with 26 AWG, this patch cord guarantees reliable and efficient performance. The clear boot color and copper plug body material further enhance its quality, making it a must-have for seamless Ethernet connectivity. Upgrade your setup with this essential component, perfect for wire management and ensuring smooth data flow in any setting.