NK6APC20

Heilind Number:PANNK6APC20
Manufacturer:Panduit
Manufacturer Number:NK6APC20
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 20 ft., off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC20
Color:Off White1
Overall Length:20 ft, 6.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC20

Detailed Description

Elevate your network connectivity with our Netkey Copper Patch Cord, meticulously crafted for Category 6A performance. This essential piece features a 20-foot CM/LSZH UTP cable in a sleek off-white hue, perfect for seamless integration into any environment. Constructed with high-quality 26 AWG stranded wire and durable polycarbonate modular plugs, it ensures reliable data transmission. With a clear boot and meticulous design, this patch cord guarantees both performance and aesthetics. Upgrade your cable management with this essential component, ideal for Ethernet and fiber optic setups.