NK6APC20BL

Heilind Number:PANNK6APC20BL
Manufacturer:Panduit
Manufacturer Number:NK6APC20BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 20 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC20BL
Color:Black
Overall Length:20 ft, 6.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC20BL

Detailed Description

Elevate your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A applications, this 20-foot cable in sleek black is perfect for both commercial and residential use. Its CM/LSZH construction ensures compliance with safety standards, while the durable stranded wire type guarantees reliable signal transmission. Featuring clear boot color and modular plug connectors, it offers easy and secure installation. With 26 AWG wire size and polycarbonate plug body material, this patch cord is built for long-lasting performance. Upgrade your Ethernet setup with this essential component, ideal for wire management and efficient data transfer. Trust in our supplier product for top-quality connectivity solutions.