| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK6APC20GR |
| Color: | Green |
| Overall Length: | 20 ft, 6.1 m |
| LAN Category: | Category 6A |
| Wire Type: | Stranded |
| Connector A Type: | Modular Plug |
| Connector B Type: | Modular Plug |
| Wire Size: | 26 AWG |
| Boot Color: | Clear |
| Plug Body Material: | Polycarbonate |
| Product: | Patch Cords |
| Product Type: | Patch cord1 |
| SKU: | PANNK6APC20GR |
NK6APC20GR
Specifications
Detailed Description
Enhance network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A setups. This 20 ft. green UTP cable, featuring CM/LSZH construction, ensures reliable data transmission while maintaining compliance with safety standards. With a stranded wire type and 26 AWG wire size, it guarantees flexibility and efficiency in your network infrastructure. The modular plug connectors, made of durable polycarbonate with clear boot color, offer secure and seamless connections. Ideal for various applications, this patch cord is a must-have for any Ethernet setup, providing high-speed data transfer and reliable performance. Upgrade your cable management with this essential networking accessory.

