NK6APC20GY

Heilind Number:PANNK6APC20GY
Manufacturer:Panduit
Manufacturer Number:NK6APC20GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 20 ft., gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC20GY
Color:Gray
Overall Length:20 ft, 6.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC20GY

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for high-performance Category 6A systems. This 20 ft. CM/LSZH cable in sleek gray offers reliable data transmission with its UTP construction. Featuring stranded wire type and 26 AWG wire size, it ensures optimal signal integrity. Both ends are equipped with Modular Plugs for easy installation, and the clear boot color adds a professional touch. Crafted from durable polycarbonate, this patch cord is a must-have for efficient cable management in any network setup. Upgrade your Ethernet connection today with this essential component.