NK6APC20RD

Heilind Number:PANNK6APC20RD
Manufacturer:Panduit
Manufacturer Number:NK6APC20RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 20 ft., red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC20RD
Color:Red
Overall Length:20 ft, 6.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC20RD

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord in vibrant red. This Category 6A cable, designed for both CM and LSZH environments, ensures reliable performance over its 20-foot length. Featuring high-quality construction with 26 AWG stranded wire and modular plug connectors, it guarantees seamless data transmission. The clear boot and polycarbonate plug body offer durability and easy identification. Perfect for efficient wire management, this patch cord is a must-have for any Ethernet setup. Upgrade your network with this essential component, ensuring optimal performance and organization in your workspace.