NK6APC20YL

Heilind Number:PANNK6APC20YL
Manufacturer:Panduit
Manufacturer Number:NK6APC20YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 20 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC20YL
Color:Yellow
Overall Length:20 ft, 6.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC20YL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for optimal performance in Category 6A environments. This 20-foot CM/LSZH cable in striking yellow ensures both durability and visibility. With its stranded wire type and 26 AWG wire size, it guarantees reliable data transmission. The modular plug connectors on both ends, crafted from polycarbonate, offer seamless integration. Ideal for efficient wire management, this patch cord is a must-have for any Ethernet setup.