NK6APC25

Heilind Number:PANNK6APC25
Manufacturer:Panduit
Manufacturer Number:NK6APC25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 25 ft., off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC25
Color:Off White1
Overall Length:25 ft, 7.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC25

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for Category 6A performance. This 25 ft. cable, in a sleek off-white hue, is perfect for efficiently managing your data transmission needs. With CM/LSZH certification, it guarantees both safety and quality. Featuring UTP construction and 26 AWG stranded wire, it ensures reliable signal transfer. The clear boot and polycarbonate plug bodies add durability, while the modular plug connectors make installation a breeze. Elevate your wire management with this essential Ethernet accessory.