NK6APC25BU

Heilind Number:PANNK6APC25BU
Manufacturer:Panduit
Manufacturer Number:NK6APC25BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 25 ft., blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC25BU
Color:Blue
Overall Length:25 ft, 7.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC25BU

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for optimal performance in Category 6A environments. This 25-foot blue UTP cable is not only visually striking but also ensures reliable data transmission. Its CM/LSZH construction guarantees compliance with safety regulations, making it ideal for various applications. With a stranded wire type and 26 AWG wire size, this patch cord offers flexibility and durability for long-lasting use. Both connector A and B feature modular plugs with polycarbonate plug bodies and clear boot colors, ensuring secure connections. Upgrade your network infrastructure with this essential Ethernet cable assembly, perfect for efficient wire management and seamless data transfer in any setting.