NK6APC25GR

Heilind Number:PANNK6APC25GR
Manufacturer:Panduit
Manufacturer Number:NK6APC25GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 25 ft., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC25GR
Color:Green
Overall Length:25 ft, 7.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC25GR

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. Designed for Category 6A standards, this CM/LSZH-certified cable ensures reliable data transmission over a length of 25 feet. The striking green UTP jacket not only adds a pop of color but also signifies its high-quality construction. With stranded wire type and 26 AWG wire size, it guarantees flexibility and durability for long-lasting use. Both connector ends feature modular plugs with clear boot color and polycarbonate plug body material, meeting industry standards for seamless connectivity. Perfect for Ethernet and fiber optic setups, this patch cord is a must-have for any professional network installation. Elevate your cable management game with this essential component.