NK6APC25YL

Heilind Number:PANNK6APC25YL
Manufacturer:Panduit
Manufacturer Number:NK6APC25YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 25 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC25YL
Color:Yellow
Overall Length:25 ft, 7.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC25YL

Detailed Description

Enhance your network connectivity with our Netkey Category 6A Copper Patch Cord. This high-performance CM/LSZH cable, measuring 25 feet in length, ensures reliable data transmission. Its vibrant yellow UTP design not only stands out for easy identification but also complies with industry standards. Featuring Category 6A LAN technology and durable connectors, this patch cord guarantees seamless connectivity. The stranded wire type and 26 AWG wire size optimize signal integrity, while the clear boot color and polycarbonate plug body provide added durability. Perfect for various applications, this patch cord is a must-have for efficient wire management in any network setup.