NK6APC2BL

Heilind Number:PANNK6APC2BL
Manufacturer:Panduit
Manufacturer Number:NK6APC2BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 2 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC2BL
Color:Black
Overall Length:2 ft, .6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC2BL

Detailed Description

Enhance your network connectivity with our Netkey Category 6A copper patch cord. Measuring 2 feet in length, this UTP cable in sleek black is designed for optimal performance. Its durable construction, featuring 26 AWG stranded wire and clear boot color, ensures reliable data transmissions. Both connector ends are Modular Plugs made of copper, guaranteeing secure and efficient connections. Perfect for various applications, this patch cord is a must-have for seamless Ethernet connectivity.