NK6APC2GR

Heilind Number:PANNK6APC2GR
Manufacturer:Panduit
Manufacturer Number:NK6APC2GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 2 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC2GR
Color:Green
Overall Length:2 ft, .6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC2GR

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for Category 6A performance. This 2 ft. green UTP cable ensures reliable data transmission while meeting CM/LSZH standards for reduced environmental impact. With a stranded wire type and 26 AWG wire size, it offers flexibility and durability for various networking setups. Both connector ends feature modular plugs with a clear boot color, making it easy to identify and secure connections. Crafted from high-quality copper, this patch cord is a dependable solution for maintaining optimal signal integrity in Ethernet and fiber optic networks. Ideal for wire management and cable assemblies, it guarantees seamless connectivity in any professional setting. Upgrade your infrastructure with this essential Ethernet cable assembly.