NK6APC2M

Heilind Number:PANNK6APC2M
Manufacturer:Panduit
Manufacturer Number:NK6APC2M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 2 meters, off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC2M
Color:Off White1
Overall Length:6.56 ft, 2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC2M

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. This 2-meter cable, featuring UTP technology and CM/LSZH certification, ensures reliable data transmission while maintaining compliance with industry standards. The off-white color and clear boot make for easy identification and installation, while the 26 AWG stranded wire construction guarantees durability. With modular plug connectors at both ends, this patch cord is perfect for various Ethernet applications, offering seamless connectivity in any setup. Upgrade your network infrastructure with this essential component, ideal for both residential and commercial use.