NK6APC2MBL

Heilind Number:PANNK6APC2MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC2MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 2 meters, black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC2MBL
Color:Black
Overall Length:6.56 ft, 2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC2MBL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. This 2-meter black UTP cable ensures reliable data transmission while meeting CM/LSZH standards for safety and durability. Featuring stranded wire construction with 26 AWG wire size, it guarantees efficient signal transfer. Equipped with modular plugs on both ends and clear boot color for easy identification, this patch cord is essential for seamless Ethernet connectivity in any setting. Upgrade your network infrastructure with this high-quality cable assembly, perfect for professional wire management applications.