NK6APC2YL

Heilind Number:PANNK6APC2YL
Manufacturer:Panduit
Manufacturer Number:NK6APC2YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 2 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC2YL
Color:Yellow
Overall Length:2 ft, .6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord
SKU:PANNK6APC2YL

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A cable, CM/LSZH certified, ensures reliable data transmission over short distances. With a vibrant yellow UTP design and a length of 2 ft., it's perfect for organizing your setups. The stranded wire type, featuring 26 AWG, guarantees flexibility and durability. Both connector A and B are the Modular Plug type, crafted from copper for superior conductivity. Complete with clear boot color and RoHS compliance, our patch cord is a secure and eco-friendly choice for all your Ethernet needs. Upgrade your wire management with this essential product.