NK6APC30

Heilind Number:PANNK6APC30
Manufacturer:Panduit
Manufacturer Number:NK6APC30
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 30 ft., off white UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC30
Color:Off White1
Overall Length:30 ft, 9.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC30

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for high-speed Category 6A performance. This 30-foot cable, in a sleek off-white hue, boasts CM/LSZH certification for added safety. Its durable construction features 26 AWG stranded wire and clear boot color, ensuring reliable transmission. Equipped with modular plugs on both ends, made of robust polycarbonate, this patch cord is a must-have for seamless Ethernet connections. Perfect for professional wire management, it's an essential component in any networking setup. Elevate your data transfer capabilities with this top-notch Ethernet cable assembly.