NK6APC30BL

Heilind Number:PANNK6APC30BL
Manufacturer:Panduit
Manufacturer Number:NK6APC30BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 30 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC30BL
Color:Black
Overall Length:30 ft, 9.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC30BL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This high-performance Category 6A cable is designed for optimal data transmission, boasting a CM/LSZH construction in a sleek black color. Measuring 30 feet in length, it provides ample reach for your networking needs. The UTP cable features durable connectors and a stranded wire type, ensuring reliable signal integrity. With a 26 AWG wire size and clear boot color, it combines functionality with convenience. Perfect for a wide range of applications, this patch cord is a must-have for efficient Ethernet connectivity.