NK6APC30BU

Heilind Number:PANNK6APC30BU
Manufacturer:Panduit
Manufacturer Number:NK6APC30BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 30 ft., blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC30BU
Color:Blue
Overall Length:30 ft, 9.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC30BU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for high-performance Category 6A networks. This 30 ft. CM/LSZH cable in a striking blue hue ensures seamless data transmission while meeting stringent safety standards. Featuring stranded wire construction with a 26 AWG size, it guarantees reliable connectivity. Both ends are equipped with durable Modular Plugs and clear boot, made of tough polycarbonate for long-lasting use. Ideal for efficient wire management, this patch cord is a must-have for any Ethernet setup.