NK6APC30GR

Heilind Number:PANNK6APC30GR
Manufacturer:Panduit
Manufacturer Number:NK6APC30GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 30 ft., green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC30GR
Color:Green
Overall Length:30 ft, 9.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC30GR

Detailed Description

Stay connected with our Netkey copper patch cord, designed for high-performance networking. This Category 6A cable, in a vibrant green color, ensures reliable data transmission over its 30-foot length. Constructed with CM/LSZH materials, it meets stringent safety standards for both residential and commercial use. The durable stranded wire with 26 AWG ensures optimal signal integrity, while the clear boot color and polycarbonate plug bodies provide easy identification and lasting durability. Whether you're setting up a home office or a large-scale network installation, this patch cord is a dependable choice for seamless connectivity. Trust in our supplier's quality assurance to deliver top-notch performance for all your Ethernet cable needs.