NK6APC30RD

Heilind Number:PANNK6APC30RD
Manufacturer:Panduit
Manufacturer Number:NK6APC30RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 30 ft., red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC30RD
Color:Red
Overall Length:30 ft, 9.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC30RD

Detailed Description

Enhance your networking setup with our Netkey copper patch cord, designed for optimal performance in Category 6A environments. This CM/LSZH-compliant UTP cable, measuring 30 feet in length, ensures reliable connectivity with its stranded wire construction and 26 AWG wire size. Featuring modular plugs on both ends and a clear boot color, this red patch cord is not only functional but also visually distinctive. Crafted from durable polycarbonate, it guarantees lasting quality for your Ethernet connections. Upgrade your wire management system with this essential component, perfect for data centers, offices, and home networks. Trust in our Patch Cords collection to deliver seamless connectivity solutions for your networking needs.