NK6APC30YL

Heilind Number:PANNK6APC30YL
Manufacturer:Panduit
Manufacturer Number:NK6APC30YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 30 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC30YL
Color:Yellow
Overall Length:30 ft, 9.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC30YL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A cable, with CM/LSZH certification, ensures high performance and durability. Measuring 30 feet in length, it's perfect for various networking applications. The yellow UTP cable, featuring 26 AWG stranded wire, guarantees reliable data transmission. Both ends are equipped with modular plugs, enclosed in clear polycarbonate boot for added protection. Ideal for Ethernet and fiber optic setups, this patch cord is a must-have for efficient wire management. Upgrade your network infrastructure with this premium-quality Copper Patch Cord.