NK6APC3BL

Heilind Number:PANNK6APC3BL
Manufacturer:Panduit
Manufacturer Number:NK6APC3BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 3 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC3BL
Color:Black
Overall Length:3 ft, .9 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC3BL

Detailed Description

Enhance your network connectivity with our high-performance Netkey copper patch cord. This Category 6A CM/LSZH cable, in sleek black, ensures reliable data transmission over short distances. Measuring at 3 feet (.9 meters), it's perfect for efficiently organizing your workspace. Crafted with 26 AWG stranded wire and featuring modular plug connectors, this cord guarantees secure and seamless Ethernet connections. The clear boot color adds a touch of practicality while the polycarbonate plug body material ensures durability. Trust in our Patch Cords for superior quality and performance in all your networking needs.